BZX84C3V0 vs BZX84C3V0LT3 feature comparison

BZX84C3V0 YAGEO Corporation

Buy Now Datasheet

BZX84C3V0LT3 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 10 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 6.67%
Working Test Current 5 mA 5 mA
Base Number Matches 3 2
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Dynamic Impedance-Max 95 Ω
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Reference Standard UL RECOGNIZED

Compare BZX84C3V0 with alternatives

Compare BZX84C3V0LT3 with alternatives