Part Details for BZX84C3V0 by YAGEO Corporation
Overview of BZX84C3V0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C3V0
BZX84C3V0 CAD Models
BZX84C3V0 Part Data Attributes
|
BZX84C3V0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V0
YAGEO Corporation
Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V0
This table gives cross-reference parts and alternative options found for BZX84C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933516940235 | Nexperia | Check for Price | Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C3V0 vs 933516940235 |
BZX84-C3 | TDK Micronas GmbH | Check for Price | Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C3V0 vs BZX84-C3 |
BZX84C3V0Q-13-F | Diodes Incorporated | Check for Price | Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V0 vs BZX84C3V0Q-13-F |
BZX84C3V0TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V0 vs BZX84C3V0TR |
BZX84C3V0-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V0 vs BZX84C3V0-E3-18 |
BZX84C3V0 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 3V V(Z), 6.6%, 0.35W | BZX84C3V0 vs BZX84C3V0 |