BZX84C39W vs BZX84C39W-T3 feature comparison

BZX84C39W Lite-On Semiconductor Corporation

Buy Now Datasheet

BZX84C39W-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5.13% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 18 1
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 130 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare BZX84C39W with alternatives

Compare BZX84C39W-T3 with alternatives