BZX84C39W-T3 vs BZX84C39W-AU_R2_000A1 feature comparison

BZX84C39W-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C39W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
No
No
Active Obsolete
WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
130 Ω 130 Ω
R-PDSO-G3 R-PDSO-G3
e0
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.2 W 0.2 W
39 V 39 V
YES YES
ZENER ZENER
TIN LEAD
GULL WING GULL WING
DUAL DUAL
5% 5%
2 mA 5 mA
1 1
R-PDSO-G3
350 Ω
-55 °C
AEC-Q101
0.1 µA
27.3 V

Compare BZX84C39W-T3 with alternatives

Compare BZX84C39W-AU_R2_000A1 with alternatives