BZX84C39-G3-18 vs BZX84C39TR feature comparison

BZX84C39-G3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX84C39TR Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5.1%
Working Test Current 2 mA 2 mA
Base Number Matches 1 2
Dynamic Impedance-Max 130 Ω

Compare BZX84C39-G3-18 with alternatives

Compare BZX84C39TR with alternatives