BZX84C39TR vs BZX84C39ET3G feature comparison

BZX84C39TR Central Semiconductor Corp

Buy Now Datasheet

BZX84C39ET3G onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 130 Ω 130 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Voltage Tol-Max 5.1% 5.13%
Working Test Current 2 mA 2 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 350 Ω
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C39TR with alternatives

Compare BZX84C39ET3G with alternatives