BZX84C36LT1 vs BZX84C36LT1 feature comparison

BZX84C36LT1 Motorola Mobility LLC

Buy Now Datasheet

BZX84C36LT1 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code SOT-23 SOT-23 (TO-236) 3 LEAD
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code CASE 318-07 318
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -55C to +150C Military: -65C to +150C
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 90 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 36 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 37.4 mV/°C
Voltage Tol-Max 5.556% 5.5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 4
Pbfree Code No
Factory Lead Time 4 Weeks
Samacsys Description 250 mW 36 V ±5% Zener Diode Voltage Regulator
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 8.13
CO2 70.731
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C36LT1 with alternatives

Compare BZX84C36LT1 with alternatives