BZX84C2V4W-TP-HF vs BZX84C2V4W_R2_00001 feature comparison

BZX84C2V4W-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84C2V4W_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-G3
Configuration SINGLE
Dynamic Impedance-Max 100 Ω
Knee Impedance-Max 600 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 2.4 V
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C2V4W-TP-HF with alternatives

Compare BZX84C2V4W_R2_00001 with alternatives