BZX84C2V4W-TP-HF vs BZX84C2V4W-T1 feature comparison

BZX84C2V4W-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84C2V4W-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Package Description PLASTIC PACKAGE-3
Pin Count 3
Configuration SINGLE
Dynamic Impedance-Max 100 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 2.4 V
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C2V4W-TP-HF with alternatives

Compare BZX84C2V4W-T1 with alternatives