BZX84C22
vs
BZX84C24-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
55 Ω
70 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.41 W
0.35 W
Reference Voltage-Nom
22 V
24 V
Surface Mount
YES
YES
Voltage Tol-Max
5.5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
60
4
Pbfree Code
No
Rohs Code
No
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BZX84C22 with alternatives
Compare BZX84C24-T1 with alternatives