BZX84C22
vs
BZX84C22-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
KEC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
55 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.41 W
0.3 W
Reference Voltage-Nom
22 V
22 V
Surface Mount
YES
YES
Voltage Tol-Max
5.5%
2.5%
Working Test Current
5 mA
5 mA
Base Number Matches
60
1
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BZX84C22 with alternatives
Compare BZX84C22-V with alternatives