BZX84C20-G3-08 vs BZX84C20-T feature comparison

BZX84C20-G3-08 Vishay Intertechnologies

Buy Now Datasheet

BZX84C20-T Rectron Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC RECTRON LTD
3
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
12 Weeks
Vishay
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3
e3 e3
1
1 1
3
150 °C 150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL
0.3 W 0.35 W
20 V 20 V
YES YES
ZENER ZENER
Matte Tin (Sn) Tin (Sn)
GULL WING
DUAL
5% 6%
5 mA 5 mA
1 2
55 Ω
260
10

Compare BZX84C20-G3-08 with alternatives