BZX84C20-G3-08 vs BZX84C20Q-13-F feature comparison

BZX84C20-G3-08 Vishay Intertechnologies

Buy Now Datasheet

BZX84C20Q-13-F Diodes Incorporated

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC DIODES INC
3 3
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
12 Weeks 8 Weeks
Vishay Diodes Incorporated
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.3 W 0.35 W
20 V 20 V
YES YES
ZENER ZENER
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
DUAL DUAL
5% 6%
5 mA 5 mA
1 1
GREEN, PLASTIC PACKAGE-3
HIGH RELIABILITY
55 Ω
-65 °C
260
AEC-Q101
30

Compare BZX84C20-G3-08 with alternatives

Compare BZX84C20Q-13-F with alternatives