BZX84C11TR vs BZX84-C10TRL feature comparison

BZX84C11TR Allegro MicroSystems LLC

Buy Now Datasheet

BZX84-C10TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 10 V
Reverse Current-Max 0.1 µA 0.2 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 4
Rohs Code Yes
Package Description R-PDSO-G3
JESD-609 Code e3
Power Dissipation-Max 0.35 W
Terminal Finish TIN
Voltage Temp Coeff-Max 8 mV/°C
Voltage Tol-Max 5%

Compare BZX84C11TR with alternatives

Compare BZX84-C10TRL with alternatives