BZX84C10LT1 vs MMBZ5241B feature comparison

BZX84C10LT1 onsemi

Buy Now Datasheet

MMBZ5241B Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.41 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 10 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 4 4
Rohs Code No

Compare BZX84C10LT1 with alternatives

Compare MMBZ5241B with alternatives