BZX84C10-GT1 vs BZX84C10-TP feature comparison

BZX84C10-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84C10-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Dynamic Impedance-Max 20 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.0002 µA
Reverse Test Voltage 7 V
Terminal Finish MATTE TIN

Compare BZX84C10-GT1 with alternatives

Compare BZX84C10-TP with alternatives