-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C10-TPMSCT-ND
|
DigiKey | DIODE ZENER 10V 350MW SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5164 In Stock |
|
$0.0176 / $0.1200 | Buy Now |
DISTI #
833-BZX84C10-TP
|
Mouser Electronics | Zener Diodes 10V 20Ohms RoHS: Compliant | 8894 |
|
$0.0180 / $0.1200 | Buy Now |
DISTI #
V36:1790_06828716
|
Arrow Electronics | Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2409 | Americas - 12000 |
|
$0.0114 / $0.0187 | Buy Now |
|
Future Electronics | 10V SOT23 ZENER DIODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 2139000Reel |
|
$0.0112 / $0.0131 | Buy Now |
DISTI #
83669951
|
Verical | Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 1305000 |
|
$0.0129 / $0.0152 | Buy Now |
DISTI #
79052299
|
Verical | Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2409 | Americas - 12000 |
|
$0.0114 / $0.0187 | Buy Now |
DISTI #
80942911
|
Verical | Diode Zener Single 10V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 6000 |
|
$0.0215 | Buy Now |
DISTI #
BZX84C10-TP
|
TME | Diode: Zener, 350mW, 10V, SMD, reel,tape, SOT23, single diode, 0.2uA Min Qty: 1 | 6016 |
|
$0.0150 / $0.1100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1761000 |
|
$0.0124 / $0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C10-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C10-TP
Micro Commercial Components
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.0002 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C10-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C10-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, | BZX84C10-TP vs BZX84C10-T3 |
BZX84C10 | YAGEO Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C10-TP vs BZX84C10 |
BZX84C10 | Taiwan Semiconductor | Check for Price | Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C10-TP vs BZX84C10 |
BZX84C10ET1G | onsemi | Check for Price | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C10-TP vs BZX84C10ET1G |
933137460235 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C10-TP vs 933137460235 |
BZX84C10-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C10-TP vs BZX84C10-E3-18 |
BZX84C10-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C10-TP vs BZX84C10-TP-HF |