BZX84B4V7TR13 vs BZX84-B4V7/DG/B3,2 feature comparison

BZX84B4V7TR13 Central Semiconductor Corp

Buy Now Datasheet

BZX84-B4V7/DG/B3,2 NXP Semiconductors

Buy Now Datasheet
No
No Yes
Active Transferred
CENTRAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
not_compliant compliant
EAR99
8541.10.00.50
SINGLE SINGLE
ZENER DIODE ZENER DIODE
80 Ω 80 Ω
e0
1 1
150 °C 150 °C
UNIDIRECTIONAL
0.35 W 0.25 W
4.7 V 4.7 V
YES YES
Tin/Lead (Sn80Pb20)
2% 2%
5 mA 5 mA
1 2

Compare BZX84B4V7TR13 with alternatives