BZX84B4V7BK vs BZX84C5V1L99Z feature comparison

BZX84B4V7BK Central Semiconductor Corp

Buy Now Datasheet

BZX84C5V1L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 4.7 V 5.1 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn80Pb20)
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Package Description R-PDSO-G3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84B4V7BK with alternatives

Compare BZX84C5V1L99Z with alternatives