BZX84B27-AU_R1_000A1 vs BZX84-B27T/R feature comparison

BZX84B27-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84-B27T/R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 300 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.25 W
Reference Standard AEC-Q101; TS 16949
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.1 µA 0.05 µA
Reverse Test Voltage 18.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 2 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236AB
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Voltage Temp Coeff-Max 25.3 mV/°C

Compare BZX84B27-AU_R1_000A1 with alternatives

Compare BZX84-B27T/R with alternatives