BZX84B27-AU_R1_000A1
vs
BZX84-B27/T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Package Description
SOT-23, 3 PIN
R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Knee Impedance-Max
300 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
0.25 W
Reference Standard
AEC-Q101; TS 16949
Reference Voltage-Nom
27 V
27 V
Reverse Current-Max
0.1 µA
0.05 µA
Reverse Test Voltage
18.9 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
2 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
JEDEC-95 Code
TO-236AB
Qualification Status
Not Qualified
Voltage Temp Coeff-Max
25.3 mV/°C
Compare BZX84B27-AU_R1_000A1 with alternatives
Compare BZX84-B27/T3 with alternatives