BZX84B11TRL13 vs RD11UMB-T2 feature comparison

BZX84B11TRL13 YAGEO Corporation

Buy Now Datasheet

RD11UMB-T2 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS RENESAS ELECTRONICS CORP
Package Description R-PDSO-G3 ULTRA SUPER MINIMOLD PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 9 mV/°C
Voltage Tol-Max 2% 5.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BZX84B11TRL13 with alternatives

Compare RD11UMB-T2 with alternatives