BZX84B11TRL13 vs BZX84B11Q-13-F feature comparison

BZX84B11TRL13 YAGEO Corporation

Buy Now Datasheet

BZX84B11Q-13-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS DIODES INC
Package Description R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 9 mV/°C 9 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 20 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Test Voltage 8 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84B11TRL13 with alternatives

Compare BZX84B11Q-13-F with alternatives