BZX84B10-AU_R2_000A1 vs BZX84-B10212 feature comparison

BZX84B10-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84-B10212 NXP Semiconductors

Buy Now Datasheet
Active Obsolete
PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
R-PDSO-G3 R-PDSO-G3
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
20 Ω
R-PDSO-G3 R-PDSO-G3
e3 e3
150 Ω
1 1
3 3
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.41 W 0.25 W
AEC-Q101; TS 16949
10 V 10 V
0.2 µA 0.2 µA
7 V
YES YES
ZENER ZENER
MATTE TIN TIN
GULL WING GULL WING
DUAL DUAL
2% 2%
5 mA 5 mA
1 1
Yes
Yes
Not Qualified
8 mV/°C

Compare BZX84B10-AU_R2_000A1 with alternatives

Compare BZX84-B10212 with alternatives