BZX84B10-AU_R2_000A1 vs BZX84-B10 feature comparison

BZX84B10-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84-B10 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC PHILIPS SEMICONDUCTORS
Package Description R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 150 Ω
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.3 W
Reference Standard AEC-Q101; TS 16949
Reference Voltage-Nom 10 V 10 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 7 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Rohs Code Yes
Peak Reflow Temperature (Cel) 260

Compare BZX84B10-AU_R2_000A1 with alternatives