BZX84-C6V2 vs BZX84C6V2LT3 feature comparison

BZX84-C6V2 NXP Semiconductors

Buy Now Datasheet

BZX84C6V2LT3 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code SOT-23 SOT-23
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer NXP onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω 10 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max 3.7 mV/°C
Voltage Tol-Max 5% 6.45%
Working Test Current 5 mA 5 mA
Base Number Matches 11 4
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Reference Standard UL RECOGNIZED

Compare BZX84-C6V2 with alternatives

Compare BZX84C6V2LT3 with alternatives