BZX84-C5V1/DG vs BZX84-C5V1,235 feature comparison

BZX84-C5V1/DG Nexperia

Buy Now Datasheet

BZX84-C5V1,235 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Part Package Code TO-236
Package Description SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Date Of Intro 1999-05-18
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 480 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Standard IEC-60134
Reference Voltage-Nom 5.1 V
Reverse Current-Max 2 µA
Reverse Test Voltage 2 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 1.2 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84-C5V1/DG with alternatives

Compare BZX84-C5V1,235 with alternatives