BZX84-C5V1,235
vs
BZX84-C5V1,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-236
|
TO-236
|
Package Description |
PLASTIC, SMD, 3 PIN
|
PLASTIC, SMD, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
NXP
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
60 Ω
|
60 Ω
|
JEDEC-95 Code |
TO-236AB
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
CECC50005-021
|
CECC50005-021
|
Reference Voltage-Nom |
5.1 V
|
5.1 V
|
Reverse Current-Max |
2 µA
|
2 µA
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Temp Coeff-Max |
1.2 mV/°C
|
1.2 mV/°C
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BZX84-C5V1,235 with alternatives
-
BZX84-C5V1,235 vs BZX84-C5V1
-
BZX84-C5V1,235 vs BZX84C5V1
-
BZX84-C5V1,235 vs JAN1N4976DUS
-
BZX84-C5V1,235 vs BZX84C62
-
BZX84-C5V1,235 vs MMBZ5231BVT/R13
-
BZX84-C5V1,235 vs BZX84C2V7
-
BZX84-C5V1,235 vs BZX84-A5V1,215
-
BZX84-C5V1,235 vs BZX84-C2V4,235
-
BZX84-C5V1,235 vs BZX84-B5V1,235
Compare BZX84-C5V1,215 with alternatives
-
BZX84-C5V1,215 vs BZX84-C5V1
-
BZX84-C5V1,215 vs BZX84C5V1
-
BZX84-C5V1,215 vs JAN1N4976DUS
-
BZX84-C5V1,215 vs BZX84C62
-
BZX84-C5V1,215 vs MMBZ5231BVT/R13
-
BZX84-C5V1,215 vs BZX84C2V7
-
BZX84-C5V1,215 vs BZX84-A5V1,215
-
BZX84-C5V1,215 vs BZX84-C2V4,235
-
BZX84-C5V1,215 vs BZX84-B5V1,235