BZX84-C47
vs
BZX84-B47,235
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT SEMICONDUCTOR
NEXPERIA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
170 Ω
170 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
375 Ω
375 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
47 V
Reverse Current-Max
0.05 µA
0.05 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
51.7 mV/°C
51.8 mV/°C
Voltage Tol-Max
5%
2%
Working Test Current
2 mA
2 mA
Base Number Matches
2
1
Package Description
R-PDSO-G3
Date Of Intro
2017-02-17
JEDEC-95 Code
TO-236AB
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
IEC-60134
Reverse Test Voltage
32.9 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZX84-C47 with alternatives
Compare BZX84-B47,235 with alternatives
BZX84-B47,235 vs BZX84C47TRL13
BZX84-B47,235 vs BZX84C47-13-F
BZX84-B47,235 vs BZX84C47
BZX84-B47,235 vs BZX84-B47212
BZX84-B47,235 vs BZX84-B47TRL
BZX84-B47,235 vs BZX84C47TRL
BZX84-B47,235 vs BZX84-C47/A2
BZX84-B47,235 vs BZX84-C47,215
BZX84-B47,235 vs BZX84C47-TP-HF