BZX84-C47
vs
BZX84-C47,235
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
170 Ω
|
170 Ω
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
0.3 W
|
0.25 W
|
Reference Voltage-Nom |
47 V
|
47 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2 mA
|
2 mA
|
Base Number Matches |
8
|
2
|
Part Package Code |
|
TO-236
|
Package Description |
|
PLASTIC, SMD, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
Factory Lead Time |
|
4 Weeks
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.05 µA
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Temp Coeff-Max |
|
51.8 mV/°C
|
|
|
|
Compare BZX84-C47,235 with alternatives
-
BZX84-C47,235 vs BZX84C47
-
BZX84-C47,235 vs 933388380215
-
BZX84-C47,235 vs 933388380235
-
BZX84-C47,235 vs BZX84-C47,215
-
BZX84-C47,235 vs BZX84C47TA
-
BZX84-C47,235 vs BZX84B47T/R13
-
BZX84-C47,235 vs BZX84B47T/R7
-
BZX84-C47,235 vs BZX84-B47
-
BZX84-C47,235 vs BZX84-B47,215