BZX84-C2V7 vs BZX84C2V7LT1 feature comparison

BZX84-C2V7 TDK Micronas GmbH

Buy Now Datasheet

BZX84C2V7LT1 Motorola Mobility LLC

Buy Now Datasheet
No
Obsolete Transferred
ITT SEMICONDUCTOR MOTOROLA INC
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
100 Ω 100 Ω
R-PDSO-G3 R-PDSO-G3
e0 e0
600 Ω
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.225 W
Not Qualified Not Qualified
2.7 V 2.7 V
20 µA 20 µA
YES YES
ZENER ZENER
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
DUAL DUAL
5% 7.407%
5 mA 5 mA
6 6
SOT-23
R-PDSO-G3
3
CASE 318-07
TO-236AB
-55 °C

Compare BZX84-C2V7 with alternatives

Compare BZX84C2V7LT1 with alternatives