BZX84-C2V7
vs
BZX84-C2V7,215
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ITT SEMICONDUCTOR
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
100 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Reverse Current-Max
20 µA
20 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
6
2
Part Package Code
TO-236
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Factory Lead Time
4 Weeks
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84-C2V7 with alternatives
Compare BZX84-C2V7,215 with alternatives
BZX84-C2V7,215 vs BZX84C2V7TA
BZX84-C2V7,215 vs BZX84C2V7LT1
BZX84-C2V7,215 vs BZX84C2V7
BZX84-C2V7,215 vs BZX84C2V7LT3
BZX84-C2V7,215 vs BZX84C2V7L
BZX84-C2V7,215 vs BZX84-C2V7,235
BZX84-C2V7,215 vs BZX84C2V7LT1G
BZX84-C2V7,215 vs 933516930235
BZX84-C2V7,215 vs DZD2.7