BZX84-C24,235
vs
BZX84C24ET3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TO-236
SOT-23
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Pin Count
3
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
70 Ω
70 Ω
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
24 V
24 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
22 mV/°C
Voltage Tol-Max
5%
5.79%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Pbfree Code
No
Factory Lead Time
4 Weeks
Knee Impedance-Max
250 Ω
Reference Standard
UL RECOGNIZED
Compare BZX84-C24,235 with alternatives
BZX84-C24,235 vs 933388310215
BZX84-C24,235 vs SZBZX84C24LT1
BZX84-C24,235 vs BZX84C24T-13
BZX84-C24,235 vs BZX84C24T-7-F
BZX84-C24,235 vs BZX84C24TA
BZX84-C24,235 vs BZX84-C24
BZX84-C24,235 vs BZX84C24LT1
BZX84-C24,235 vs BZX84C24
BZX84-C24,235 vs BZX84-C24,215
Compare BZX84C24ET3 with alternatives