BZX84-C24,235
vs
933388310215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-236
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
24 V
24.2 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
22 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Pbfree Code
Yes
Compare BZX84-C24,235 with alternatives
BZX84-C24,235 vs BZX84C24LT1
BZX84-C24,235 vs BZX84C24TC
BZX84-C24,235 vs SZBZX84C24LT1
BZX84-C24,235 vs 933388310235
BZX84-C24,235 vs BZX84C24T-13
BZX84-C24,235 vs BZX84C24T
BZX84-C24,235 vs BZX84-C24
BZX84-C24,235 vs BZX84-C24,215
BZX84-C24,235 vs BZX84C24LT3
Compare 933388310215 with alternatives