BZX84-C15,235 vs BZX84-C15/CH feature comparison

BZX84-C15,235 Nexperia

Buy Now Datasheet

BZX84-C15/CH Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TO-236
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 200 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Standard IEC-60134
Reference Voltage-Nom 15 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 10.5 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 13 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 2

Compare BZX84-C15,235 with alternatives

Compare BZX84-C15/CH with alternatives