Part Details for BZX84-C15/CH by Nexperia
Overview of BZX84-C15/CH by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84-C15/CH
BZX84-C15/CH CAD Models
BZX84-C15/CH Part Data Attributes:
Alternate Parts for BZX84-C15/CH
This table gives cross-reference parts and alternative options found for BZX84-C15/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C15/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15-T1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84-C15/CH vs BZX84C15-T1 |
BZX84-C15 | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-C15/CH vs BZX84-C15 |
933388260215 | Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-C15/CH vs 933388260215 |
BZX84C15 | 15V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84-C15/CH vs BZX84C15 |
BZX84C15-GS08 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Vishay Semiconductors | BZX84-C15/CH vs BZX84C15-GS08 |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.3W | Lite-On Semiconductor Corporation | BZX84-C15/CH vs BZX84C15 |
BZX84C15-GT1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84-C15/CH vs BZX84C15-GT1 |
BZX84C15TC | Zener Diode, 15V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | BZX84-C15/CH vs BZX84C15TC |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-C15/CH vs BZX84C15 |
BZX84C15-HE3-08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-C15/CH vs BZX84C15-HE3-08 |