BZX84-C10
vs
BZX84C10-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
20 Ω
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.3 W
0.35 W
Reference Voltage-Nom
10 V
10 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
7
1
Pbfree Code
Yes
Package Description
R-PDSO-G3
Pin Count
3
Samacsys Manufacturer
MCC
Diode Element Material
SILICON
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
0.0002 µA
Reverse Test Voltage
7 V
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare BZX84C10-TP with alternatives