BZX84-B2V7,212
vs
BZX84B2V7-E3-08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-G3
SOT-23, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Reverse Current-Max
20 µA
20 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
-0.4 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
3
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Dynamic Impedance-Max
100 Ω
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Reverse Test Voltage
1 V
Terminal Finish
MATTE TIN
Compare BZX84-B2V7,212 with alternatives
Compare BZX84B2V7-E3-08 with alternatives