Part Details for BZX84B2V7-E3-08 by Vishay Intertechnologies
Overview of BZX84B2V7-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B2V7-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3404
|
Newark | Zener Diode Sot23 |Vishay BZX84B2V7-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
BZX84B2V7-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84B2V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0304 | Buy Now |
DISTI #
78-BZX84B2V7-E3-08
|
Mouser Electronics | Zener Diodes 2.7Volt 0.35Watt 2% RoHS: Compliant | 0 |
|
$0.0260 / $0.1400 | Order Now |
DISTI #
BZX84B2V7-E3-08
|
TTI | Zener Diodes 2.7Volt 0.35Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0235 / $0.0244 | Buy Now |
DISTI #
BZX84B2V7-E3-08
|
EBV Elektronik | ZENER DIODE SOT23 (Alt: BZX84B2V7-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for BZX84B2V7-E3-08
BZX84B2V7-E3-08 CAD Models
BZX84B2V7-E3-08 Part Data Attributes
|
BZX84B2V7-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84B2V7-E3-08
Vishay Intertechnologies
Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -0.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B2V7-E3-08
This table gives cross-reference parts and alternative options found for BZX84B2V7-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B2V7-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B2V7_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZX84B2V7-E3-08 vs BZX84B2V7_R2_00001 |
BZX84B2V7-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84B2V7-E3-08 vs BZX84B2V7-HE3-08 |
BZX84-B2V7,212 | NXP Semiconductors | Check for Price | DIODE 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | BZX84B2V7-E3-08 vs BZX84-B2V7,212 |
BZX84B2V7TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84B2V7-E3-08 vs BZX84B2V7TRL13 |
BZX84-B2V7TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84B2V7-E3-08 vs BZX84-B2V7TRL13 |
BZX84B2V7TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.35W, | BZX84B2V7-E3-08 vs BZX84B2V7TR13 |
BZX84B2V7-TP | Micro Commercial Components | Check for Price | Zener Diode, PLASTIC PACKAGE-3 | BZX84B2V7-E3-08 vs BZX84B2V7-TP |