BZX79C3V9
vs
BZX79-C3V9T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
90 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
3.9 V
3.9 V
Surface Mount
NO
NO
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
25
3
Rohs Code
Yes
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
CECC50005-005
Reverse Current-Max
3 µA
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
Compare BZX79C3V9 with alternatives
Compare BZX79-C3V9T/R with alternatives