BZX79C3V9 vs BZX79-C3V9,113 feature comparison

BZX79C3V9 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

BZX79-C3V9,113 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 90 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 25 2
Rohs Code Yes
Part Package Code AXIAL
Package Description HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2
Manufacturer Package Code SOD27
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard CECC50005-005
Reverse Current-Max 3 µA
Technology ZENER
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max

Compare BZX79C3V9 with alternatives

Compare BZX79-C3V9,113 with alternatives