BZX79C16RL
vs
BZX79-C16
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
40 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
16 V
16 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
5
7
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZX79-C16 with alternatives