Part Details for BZX79-C16 by Suzhou Good-Ark Electronics Co Ltd
Overview of BZX79-C16 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX79-C16
BZX79-C16 CAD Models
BZX79-C16 Part Data Attributes
|
BZX79-C16
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX79-C16
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 16V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C16
This table gives cross-reference parts and alternative options found for BZX79-C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C16L0G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79-C16 vs BZV55C16L0G |
BZV55C16L1G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79-C16 vs BZV55C16L1G |
BZX79C16A0G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79-C16 vs BZX79C16A0G |
BZX79C16R0G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79-C16 vs BZX79C16R0G |
BZT55C16L1G | Zener Diode, 16V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79-C16 vs BZT55C16L1G |