BZX79-C16153 vs TCBZX79C16 feature comparison

BZX79-C16153 NXP Semiconductors

Buy Now Datasheet

TCBZX79C16 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Reverse Current-Max 0.05 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 14 mV/°C
Voltage Tol-Max 5% 5.56%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Dynamic Impedance-Max 40 Ω
Peak Reflow Temperature (Cel) 250

Compare BZX79-C16153 with alternatives

Compare TCBZX79C16 with alternatives