BZX79-C16153 vs BZX79C16 feature comparison

BZX79-C16153 NXP Semiconductors

Buy Now Datasheet

BZX79C16 Motorola Semiconductor Products

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS MOTOROLA INC
O-LALF-W2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED
SINGLE SINGLE
SILICON
ZENER DIODE ZENER DIODE
DO-35
O-LALF-W2
e3 e0
1 1
2
200 °C 200 °C
-65 °C
GLASS
ROUND
LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.4 W 0.5 W
Not Qualified
16 V 16 V
0.05 µA
NO NO
ZENER
TIN Tin/Lead (Sn/Pb)
WIRE
AXIAL
14 mV/°C
5% 5%
5 mA 5 mA
1 22
No
40 Ω

Compare BZX79-C16153 with alternatives

Compare BZX79C16 with alternatives