BZX79-C13/A52R
vs
BZX79-C13,133
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DO-35
AXIAL
Package Description
O-LALF-W2
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
13 V
13 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOD27
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
30 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
CECC50005-005
Reverse Current-Max
0.1 µA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
11 mV/°C
Compare BZX79-C13/A52R with alternatives
Compare BZX79-C13,133 with alternatives
BZX79-C13,133 vs BZX79-C13,143
BZX79-C13,133 vs 933117820113
BZX79-C13,133 vs BZX79C13
BZX79-C13,133 vs 933117820116
BZX79-C13,133 vs BZX79-C13/A52A
BZX79-C13,133 vs BZX79-C13
BZX79-C13,133 vs BZX79C13-BP
BZX79-C13,133 vs BZX79-C13T/R
BZX79-C13,133 vs BZX79-C13153