BZX79-C10,143
vs
TCBZX79C10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
AXIAL
DO-35
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
O-LALF-W2
Pin Count
2
2
Manufacturer Package Code
SOD27
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
20 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
10 V
10 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
6%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Qualification Status
Not Qualified
Compare BZX79-C10,143 with alternatives
BZX79-C10,143 vs BZX79C10
BZX79-C10,143 vs 933117790133
BZX79-C10,143 vs BZX79C10R0
BZX79-C10,143 vs BZX79C10-L0A0G
BZX79-C10,143 vs BZX79C10-TP
BZX79-C10,143 vs BZX79-C10T/R
BZX79-C10,143 vs BZX79C10-BP
BZX79-C10,143 vs BZX79C10-75B0
BZX79-C10,143 vs BZX79-C10,133
Compare TCBZX79C10 with alternatives