Part Details for BZX79-C10,143 by NXP Semiconductors
Overview of BZX79-C10,143 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX79-C10,143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX79-C10,143-ND
|
DigiKey | NOW NEXPERIA BZX79-C10 - ZENER D Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
225000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BZX79-C10 - Zener Diode, 10V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 225000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZX79-C10,143
BZX79-C10,143 CAD Models
BZX79-C10,143 Part Data Attributes
|
BZX79-C10,143
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX79-C10,143
NXP Semiconductors
BZX79 series - Voltage regulator diodes AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79-C10,143
This table gives cross-reference parts and alternative options found for BZX79-C10,143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C10,143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C10 | Zener Diode | Nexperia | BZX79-C10,143 vs BZX79-C10 |
BZX79C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | BZX79-C10,143 vs BZX79C10 |
BZX79-C10,133 | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | NXP Semiconductors | BZX79-C10,143 vs BZX79-C10,133 |
BZX79C10A0G | Zener Diode, 10V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79-C10,143 vs BZX79C10A0G |
BZX79C10-AP | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79-C10,143 vs BZX79C10-AP |
BZX79C10-TP | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79-C10,143 vs BZX79C10-TP |
BZX79C10 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79-C10,143 vs BZX79C10 |
BZX79C10-L0A0G | Zener Diode | Taiwan Semiconductor | BZX79-C10,143 vs BZX79C10-L0A0G |
BZX79C10-75R0 | Zener Diode, | Taiwan Semiconductor | BZX79-C10,143 vs BZX79C10-75R0 |
BZX79C10 | Zener 0.5W 5% 10 V, 5000-BLKBG | onsemi | BZX79-C10,143 vs BZX79C10 |