BZX585B22RSG
vs
BZT52B22SRR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Reference Voltage-Nom
22 V
22 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
JESD-609 Code
e3
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX585B22RSG with alternatives
Compare BZT52B22SRR with alternatives