Part Details for BZT52B22SRR by Taiwan Semiconductor
Overview of BZT52B22SRR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52B22SRR
BZT52B22SRR CAD Models
BZT52B22SRR Part Data Attributes
|
BZT52B22SRR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52B22SRR
Taiwan Semiconductor
Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B22SRR
This table gives cross-reference parts and alternative options found for BZT52B22SRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B22SRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B22JS-TP | Zener Diode, | Micro Commercial Components | BZT52B22SRR vs BZT52B22JS-TP |
BZT52C22KRKG | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZT52B22SRR vs BZT52C22KRKG |
MM5Z22VB | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZT52B22SRR vs MM5Z22VB |
BZT52C22KRK | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZT52B22SRR vs BZT52C22KRK |
BZX585B22RSG | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2 | Taiwan Semiconductor | BZT52B22SRR vs BZX585B22RSG |
MM3Z22VBW | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZT52B22SRR vs MM3Z22VBW |
BZT52B22S-TP | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52B22SRR vs BZT52B22S-TP |
BZT52-B22S_R2_00001 | Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52B22SRR vs BZT52-B22S_R2_00001 |